
FX15SC-41S-0.5SH | |
|---|---|
DigiKey Part Number | H124663TR-ND - Tape & Reel (TR) H124663CT-ND - Cut Tape (CT) H124663DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX15SC-41S-0.5SH |
Description | CONN MULTI-PURP RCPT 41P R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX15SC-41S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 41 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,51545 Kč | 37 515,45 Kč |
| 2 000 | 35,72600 Kč | 71 452,00 Kč |
| 3 000 | 34,71956 Kč | 104 158,68 Kč |
| 5 000 | 33,49189 Kč | 167 459,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 51,92800 Kč | 519,28 Kč |
| 25 | 48,67320 Kč | 1 216,83 Kč |
| 50 | 46,34680 Kč | 2 317,34 Kč |
| 100 | 44,13360 Kč | 4 413,36 Kč |
| 250 | 41,36940 Kč | 10 342,35 Kč |
| 500 | 39,39518 Kč | 19 697,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 48,14800 Kč | 481,48 Kč |
| 25 | 45,59920 Kč | 1 139,98 Kč |
| 50 | 44,53680 Kč | 2 226,84 Kč |
| 100 | 42,41600 Kč | 4 241,60 Kč |
| 250 | 37,11440 Kč | 9 278,60 Kč |
| 500 | 36,05356 Kč | 18 026,78 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

