51 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX15S-51S-0.5SH

DigiKey Part Number
H11433TR-ND - Tape & Reel (TR)
H11433CT-ND - Cut Tape (CT)
H11433DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX15S-51S-0.5SH
Description
CONN MULTI-PURP RCPT 51P R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FX15S-51S-0.5SH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Multi-Purpose
Manufacturer
Hirose Electric Co Ltd
Number of Positions
51
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 169
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00043,52570 Kč43 525,70 Kč
2 00041,45005 Kč82 900,10 Kč
3 00040,28242 Kč120 847,26 Kč
5 00038,85810 Kč194 290,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
160,89000 Kč60,89 Kč
1051,69700 Kč516,97 Kč
2548,45480 Kč1 211,37 Kč
5046,13680 Kč2 306,84 Kč
10043,93410 Kč4 393,41 Kč
25041,18128 Kč10 295,32 Kč
50039,21586 Kč19 607,93 Kč
Digi-Reel®
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
1052,95700 Kč529,57 Kč
2550,16000 Kč1 254,00 Kč
5048,99260 Kč2 449,63 Kč
10046,65760 Kč4 665,76 Kč
25040,82516 Kč10 206,29 Kč
50039,65892 Kč19 829,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:58,37000 Kč
Unit Price with VAT:70,62770 Kč