
FX15S-41P-0.5SD | |
|---|---|
DigiKey Part Number | H123300-ND |
Manufacturer | |
Manufacturer Product Number | FX15S-41P-0.5SD |
Description | CONN MULTI-PURP PLUG 41P SLD STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FX15S-41P-0.5SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 41 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 65,74500 Kč | 657,45 Kč |
| 25 | 61,61640 Kč | 1 540,41 Kč |
| 75 | 57,01373 Kč | 4 276,03 Kč |
| 150 | 54,28960 Kč | 8 143,44 Kč |
| 300 | 51,69847 Kč | 15 509,54 Kč |
| 525 | 49,69686 Kč | 26 090,85 Kč |
| 1 050 | 47,32630 Kč | 49 692,62 Kč |
| 2 550 | 44,45680 Kč | 113 364,84 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |


