
FX12B-60P-0.4SV | |
|---|---|
DigiKey Part Number | H11409TR-ND - Tape & Reel (TR) H11409CT-ND - Cut Tape (CT) H11409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX12B-60P-0.4SV |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX12B-60P-0.4SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.053" (1.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,78600 Kč | 337,86 Kč |
| 25 | 31,67320 Kč | 791,83 Kč |
| 50 | 30,15740 Kč | 1 507,87 Kč |
| 100 | 28,71690 Kč | 2 871,69 Kč |
| 250 | 26,91776 Kč | 6 729,44 Kč |
| 500 | 25,63268 Kč | 12 816,34 Kč |
| 1 000 | 24,41647 Kč | 24 416,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,14784 Kč | 72 443,52 Kč |
| 6 000 | 22,99635 Kč | 137 978,10 Kč |
| 9 000 | 22,34859 Kč | 201 137,31 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |




