Similar
Similar

FX10A-144S-SV(85) | |
|---|---|
DigiKey Part Number | FX10A-144S-SV(85)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX10A-144S-SV(85) |
Description | CONN RCPT |
Customer Reference | |
Detailed Description | 144 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | FX10A-144S-SV(85) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 4mm, 5mm |
Number of Positions 144 | Height Above Board 0.126" (3.20mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX10A-144S-SV(21) | Hirose Electric Co Ltd | 0 | FX10A-144S-SV(21)-ND | 100,56782 Kč | Similar |
| FX10A-144S-SV(83) | Hirose Electric Co Ltd | 0 | FX10A-144S-SV(83)-ND | 202,11562 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 241,12088 Kč | 60 280,22 Kč |
| Unit Price without VAT: | 241,12088 Kč |
|---|---|
| Unit Price with VAT: | 291,75626 Kč |

