
FI-20-CV(60) | |
|---|---|
DigiKey Part Number | H12163-ND |
Manufacturer | |
Manufacturer Product Number | FI-20-CV(60) |
Description | CONN BACKSHELL 15POS 180DEG GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | FI-20-CV(60) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polycarbonate (PC) | |
Plating | - | |
Hardware | - | |
Features | Locking | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 10 | 164,05700 Kč | 1 640,57 Kč |
| 25 | 153,78080 Kč | 3 844,52 Kč |
| 50 | 146,43580 Kč | 7 321,79 Kč |
| 100 | 139,44560 Kč | 13 944,56 Kč |
| 250 | 130,71760 Kč | 32 679,40 Kč |
| 500 | 124,48286 Kč | 62 241,43 Kč |
| 1 000 | 118,54757 Kč | 118 547,57 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |




