


FH82-14S-0.25SHW | |
|---|---|
DigiKey Part Number | 26-FH82-14S-0.25SHWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH82-14S-0.25SHW |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.010" (0.25mm) Surface Mount |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 30V |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Current Rating (Amps) 0.2A |
Pitch 0.010" (0.25mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.026" (0.65mm) | Mating Cycles 10 |
Cable End Type Notched, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 10,37435 Kč | 82 994,80 Kč |
| Unit Price without VAT: | 10,37435 Kč |
|---|---|
| Unit Price with VAT: | 12,55296 Kč |

