


FH79-61S-0.3SHW | |
|---|---|
DigiKey Part Number | 26-FH79-61S-0.3SHWTR-ND - Tape & Reel (TR) 26-FH79-61S-0.3SHWCT-ND - Cut Tape (CT) 26-FH79-61S-0.3SHWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH79-61S-0.3SHW |
Description | RECEPTACLE, FPC, 61 POS., 0.3 M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 61 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 39,01400 Kč | 390,14 Kč |
| 25 | 36,57840 Kč | 914,46 Kč |
| 50 | 34,82720 Kč | 1 741,36 Kč |
| 100 | 33,16210 Kč | 3 316,21 Kč |
| 250 | 31,08460 Kč | 7 771,15 Kč |
| 500 | 29,60088 Kč | 14 800,44 Kč |
| 1 000 | 28,57912 Kč | 28 579,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 27,68232 Kč | 96 888,12 Kč |
| 7 000 | 26,36242 Kč | 184 536,94 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |


