
FH65-8S-0.5SH(99) | |
|---|---|
DigiKey Part Number | 26-FH65-8S-0.5SH(99)TR-ND - Tape & Reel (TR) 26-FH65-8S-0.5SH(99)CT-ND - Cut Tape (CT) 26-FH65-8S-0.5SH(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH65-8S-0.5SH(99) |
Description | RECEPTACLE, 0.5MM PITCH, 5.8MM L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,21624 Kč | 17 108,12 Kč |
| 1 000 | 32,58344 Kč | 32 583,44 Kč |
| 1 500 | 31,66499 Kč | 47 497,49 Kč |
| 2 500 | 30,54478 Kč | 76 361,95 Kč |
| 3 500 | 29,82898 Kč | 104 401,43 Kč |
| 5 000 | 29,08836 Kč | 145 441,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,23700 Kč | 382,37 Kč |
| 25 | 35,83920 Kč | 895,98 Kč |
| 50 | 34,12600 Kč | 1 706,30 Kč |
| 100 | 32,49440 Kč | 3 249,44 Kč |
| 250 | 30,45884 Kč | 7 614,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 33,95400 Kč | 339,54 Kč |
| 25 | 31,30400 Kč | 782,60 Kč |
| 50 | 29,43920 Kč | 1 471,96 Kč |
| 100 | 27,68170 Kč | 2 768,17 Kč |
| 250 | 25,52096 Kč | 6 380,24 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |

