8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH65-8S-0.5SH(99)

DigiKey Part Number
26-FH65-8S-0.5SH(99)TR-ND - Tape & Reel (TR)
26-FH65-8S-0.5SH(99)CT-ND - Cut Tape (CT)
26-FH65-8S-0.5SH(99)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH65-8S-0.5SH(99)
Description
RECEPTACLE, 0.5MM PITCH, 5.8MM L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
8
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.047" (1.20mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Gray
Actuator Color
Black
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50034,21624 Kč17 108,12 Kč
1 00032,58344 Kč32 583,44 Kč
1 50031,66499 Kč47 497,49 Kč
2 50030,54478 Kč76 361,95 Kč
3 50029,82898 Kč104 401,43 Kč
5 00029,08836 Kč145 441,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1038,23700 Kč382,37 Kč
2535,83920 Kč895,98 Kč
5034,12600 Kč1 706,30 Kč
10032,49440 Kč3 249,44 Kč
25030,45884 Kč7 614,71 Kč
Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1033,95400 Kč339,54 Kč
2531,30400 Kč782,60 Kč
5029,43920 Kč1 471,96 Kč
10027,68170 Kč2 768,17 Kč
25025,52096 Kč6 380,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč