
FH65-34S-0.5SH(99) | |
|---|---|
DigiKey Part Number | H125503TR-ND - Tape & Reel (TR) H125503CT-ND - Cut Tape (CT) H125503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH65-34S-0.5SH(99) |
Description | CONN FFC BOTTOM 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH65-34S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 34 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,86858 Kč | 24 934,29 Kč |
| 1 000 | 47,48929 Kč | 47 489,29 Kč |
| 1 500 | 46,15095 Kč | 69 226,43 Kč |
| 2 500 | 44,51887 Kč | 111 297,18 Kč |
| 3 500 | 43,47570 Kč | 152 164,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 56,65300 Kč | 566,53 Kč |
| 25 | 52,21800 Kč | 1 305,45 Kč |
| 50 | 49,10180 Kč | 2 455,09 Kč |
| 100 | 46,17460 Kč | 4 617,46 Kč |
| 250 | 42,57220 Kč | 10 643,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 67,40400 Kč | 674,04 Kč |
| 25 | 63,83400 Kč | 1 595,85 Kč |
| 50 | 62,35140 Kč | 3 117,57 Kč |
| 100 | 59,38230 Kč | 5 938,23 Kč |
| 250 | 51,95912 Kč | 12 989,78 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |


