
FH65-15S-0.5SH(99) | |
|---|---|
DigiKey Part Number | 26-FH65-15S-0.5SH(99)TR-ND - Tape & Reel (TR) 26-FH65-15S-0.5SH(99)CT-ND - Cut Tape (CT) 26-FH65-15S-0.5SH(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH65-15S-0.5SH(99) |
Description | RECEPTACLE, 0.5MM PITCH, 9.3MM L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Tabbed |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 15 | Operating Temperature -40°C ~ 125°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Housing Color Gray |
Height Above Board 0.047" (1.20mm) | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 40,88300 Kč | 408,83 Kč |
| 25 | 37,68720 Kč | 942,18 Kč |
| 50 | 35,44040 Kč | 1 772,02 Kč |
| 100 | 33,32590 Kč | 3 332,59 Kč |
| 250 | 30,72428 Kč | 7 681,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,20732 Kč | 20 603,66 Kč |
| 1 000 | 39,24127 Kč | 39 241,27 Kč |
| 1 500 | 38,13531 Kč | 57 202,96 Kč |
| 2 500 | 36,78640 Kč | 91 966,00 Kč |
| 3 500 | 35,92446 Kč | 125 735,61 Kč |
| 5 000 | 35,03281 Kč | 175 164,05 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |

