
FH65-12S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH65-12S-0.5SHTR-ND - Tape & Reel (TR) 26-FH65-12S-0.5SHCT-ND - Cut Tape (CT) 26-FH65-12S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH65-12S-0.5SH |
Description | RECEPTACLE, 0.5MM PITCH, 7.8MM L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH65-12S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,29200 Kč | 292,92 Kč |
| 25 | 27,45680 Kč | 686,42 Kč |
| 50 | 26,14260 Kč | 1 307,13 Kč |
| 100 | 24,89310 Kč | 2 489,31 Kč |
| 250 | 23,33296 Kč | 5 833,24 Kč |
| 500 | 22,21840 Kč | 11 109,20 Kč |
| 1 000 | 21,15779 Kč | 21 157,79 Kč |
| 2 500 | 20,88251 Kč | 52 206,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,22651 Kč | 111 132,55 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

