10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH65-10S-0.5SH(99)

DigiKey Part Number
26-FH65-10S-0.5SH(99)TR-ND - Tape & Reel (TR)
26-FH65-10S-0.5SH(99)CT-ND - Cut Tape (CT)
26-FH65-10S-0.5SH(99)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH65-10S-0.5SH(99)
Description
RECEPTACLE, 0.5MM PITCH, 6.8MM L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock
Manufacturer
Hirose Electric Co Ltd
Cable End Type
Tabbed
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Actuator Material
Polyphenylene Sulfide (PPS)
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention
Connector/Contact Type
Contacts, Bottom
Voltage Rating
50V
Number of Positions
10
Operating Temperature
-40°C ~ 125°C
Pitch
0.020" (0.50mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
0.5A
FFC, FCB Thickness
0.30mm
Housing Color
Gray
Height Above Board
0.047" (1.20mm)
Actuator Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1036,28500 Kč362,85 Kč
2533,44560 Kč836,14 Kč
5031,45080 Kč1 572,54 Kč
10029,57360 Kč2 957,36 Kč
25027,26548 Kč6 816,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,35720 Kč18 178,60 Kč
1 00034,62213 Kč34 622,13 Kč
1 50033,64621 Kč50 469,32 Kč
2 50032,45610 Kč81 140,25 Kč
3 50031,69552 Kč110 934,32 Kč
5 00030,90864 Kč154 543,20 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč