FH64MA-5S-0.25SHW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 632
Unit Price: 75,80000 Kč
Datasheet
Image for FH64MA-5S-0.25SHW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH64MA-5S-0.25SHW

DigiKey Part Number
26-FH64MA-5S-0.25SHWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH64MA-5S-0.25SHW
Description
INTERCONNECT RECTANGULAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH64MA-5S-0.25SHW Models
Product Attributes
Filter Similar Products
Category
Cable End Type
Notched
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Actuator Material
Polyamide (PA), Nylon
Flat Flex Type
FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
30V
Connector/Contact Type
Contacts, Top
Operating Temperature
-55°C ~ 85°C
Number of Positions
5
Material Flammability Rating
UL94 V-0
Pitch
0.010" (0.25mm)
Current Rating (Amps)
0.2A
Termination
Solder
Contact Finish Thickness
1.25µin (0.03µm)
FFC, FCB Thickness
0.12mm
Housing Color
Beige
Height Above Board
0.020" (0.50mm)
Actuator Color
Black
Locking Feature
Flip Lock, Backlock
Mating Cycles
10
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH64MA-5S-0.25SHW(99)Hirose Electric Co Ltd63226-FH64MA-5S-0.25SHW(99)CT-ND75,80000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00030,30255 Kč151 512,75 Kč
Manufacturers Standard Package
Unit Price without VAT:30,30255 Kč
Unit Price with VAT:36,66609 Kč