19 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH64MA-19S-0.25SHW

DigiKey Part Number
26-FH64MA-19S-0.25SHWTR-ND - Tape & Reel (TR)
26-FH64MA-19S-0.25SHWCT-ND - Cut Tape (CT)
26-FH64MA-19S-0.25SHWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH64MA-19S-0.25SHW
Description
CONN FPC TOP 19POS 0.25MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH64MA-19S-0.25SHW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Notched
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Actuator Material
Polyamide (PA), Nylon
Flat Flex Type
FPC
Voltage Rating
30V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0
Number of Positions
19
Current Rating (Amps)
0.2A
Pitch
0.010" (0.25mm)
Contact Finish Thickness
1.25µin (0.03µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.12mm
Actuator Color
Black
Height Above Board
0.020" (0.50mm)
Mating Cycles
10
Locking Feature
Flip Lock, Backlock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH64MA-19S-0.25SHW(99)Hirose Electric Co Ltd419H125507CT-ND75,38000 KčParametric Equivalent
In-Stock: 4 057
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1042,79400 Kč427,94 Kč
2539,44280 Kč986,07 Kč
5037,09080 Kč1 854,54 Kč
10034,87770 Kč3 487,77 Kč
25032,15464 Kč8 038,66 Kč
50030,23838 Kč15 119,19 Kč
1 00028,43738 Kč28 437,38 Kč
2 50027,03492 Kč67 587,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00032,20270 Kč161 013,50 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč