
FH64MA-19S-0.25SHW(99) | |
|---|---|
DigiKey Part Number | H125507TR-ND - Tape & Reel (TR) H125507CT-ND - Cut Tape (CT) H125507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH64MA-19S-0.25SHW(99) |
Description | CONN FPC TOP 19POS 0.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH64MA-19S-0.25SHW(99) Models |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 19 | Current Rating (Amps) 0.2A |
Pitch 0.010" (0.25mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.12mm | Actuator Color Black |
Height Above Board 0.020" (0.50mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH64MA-19S-0.25SHW | Hirose Electric Co Ltd | 4 057 | 26-FH64MA-19S-0.25SHWCT-ND | 52,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 64,06500 Kč | 640,65 Kč |
| 25 | 60,04600 Kč | 1 501,15 Kč |
| 50 | 57,17760 Kč | 2 858,88 Kč |
| 100 | 54,44570 Kč | 5 444,57 Kč |
| 250 | 51,03604 Kč | 12 759,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,29158 Kč | 27 145,79 Kč |
| 1 000 | 51,70191 Kč | 51 701,91 Kč |
| 1 500 | 50,24485 Kč | 75 367,27 Kč |
| 2 500 | 48,46800 Kč | 121 170,00 Kč |
| 3 500 | 47,33243 Kč | 165 663,51 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |

