
FH62-21S-0.25SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH62-21S-0.25SHW(99)TR-ND - Tape & Reel (TR) 26-FH62-21S-0.25SHW(99)CT-ND - Cut Tape (CT) 26-FH62-21S-0.25SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH62-21S-0.25SHW(99) |
Description | CONN FPC TOP 21POS 0.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH62-21S-0.25SHW(99) Models |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 21 | Current Rating (Amps) 0.25A |
Pitch 0.010" (0.25mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.043" (1.08mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH62-21S-0.25SHW(10) | Hirose Electric Co Ltd | 4 148 | 26-FH62-21S-0.25SHW(10)CT-ND | 43,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,40818 Kč | 22 704,09 Kč |
| 1 000 | 43,24139 Kč | 43 241,39 Kč |
| 1 500 | 42,02288 Kč | 63 034,32 Kč |
| 2 500 | 40,53664 Kč | 101 341,60 Kč |
| 3 500 | 39,58663 Kč | 138 553,20 Kč |
| 5 000 | 38,60419 Kč | 193 020,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 53,65000 Kč | 536,50 Kč |
| 25 | 50,27760 Kč | 1 256,94 Kč |
| 50 | 47,87540 Kč | 2 393,77 Kč |
| 100 | 45,59090 Kč | 4 559,09 Kč |
| 250 | 42,73428 Kč | 10 683,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 60,66300 Kč | 606,63 Kč |
| 25 | 57,45040 Kč | 1 436,26 Kč |
| 50 | 56,11500 Kč | 2 805,75 Kč |
| 100 | 53,44410 Kč | 5 344,41 Kč |
| 250 | 46,76340 Kč | 11 690,85 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |

