
FH62-13S-0.25SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH62-13S-0.25SHW(99)TR-ND - Tape & Reel (TR) 26-FH62-13S-0.25SHW(99)CT-ND - Cut Tape (CT) 26-FH62-13S-0.25SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH62-13S-0.25SHW(99) |
Description | CONN FPC TOP 13POS 0.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH62-13S-0.25SHW(99) Models |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 13 | Current Rating (Amps) 0.25A |
Pitch 0.010" (0.25mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.043" (1.08mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH62-13S-0.25SHW(10) | Hirose Electric Co Ltd | 1 996 | 26-FH62-13S-0.25SHW(10)CT-ND | 20,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,75594 Kč | 25 377,97 Kč |
| 1 000 | 48,33467 Kč | 48 334,67 Kč |
| 1 500 | 46,97253 Kč | 70 458,79 Kč |
| 2 500 | 45,31133 Kč | 113 278,32 Kč |
| 3 500 | 44,24945 Kč | 154 873,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 50,33200 Kč | 503,32 Kč |
| 25 | 46,38880 Kč | 1 159,72 Kč |
| 50 | 43,62120 Kč | 2 181,06 Kč |
| 100 | 41,01960 Kč | 4 101,96 Kč |
| 250 | 37,81908 Kč | 9 454,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 59,21400 Kč | 592,14 Kč |
| 25 | 56,08160 Kč | 1 402,04 Kč |
| 50 | 54,77960 Kč | 2 738,98 Kč |
| 100 | 52,17160 Kč | 5 217,16 Kč |
| 250 | 45,65048 Kč | 11 412,62 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

