New Product
61 Position FFC, FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH58SA-61S-0.2SHW(99)

DigiKey Part Number
26-FH58SA-61S-0.2SHW(99)TR-ND - Tape & Reel (TR)
26-FH58SA-61S-0.2SHW(99)CT-ND - Cut Tape (CT)
26-FH58SA-61S-0.2SHW(99)DKR-ND
Manufacturer
Manufacturer Product Number
FH58SA-61S-0.2SHW(99)
Description
RECEPTACLE, 0.2 MM PITCH, 61 POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
61 Position FFC, FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH58SA-61S-0.2SHW(99) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Polyamide (PA), Nylon
Flat Flex Type
FFC, FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
30V
Connector/Contact Type
Contacts, Top and Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
61
Material Flammability Rating
UL94 V-0
Pitch
0.008" (0.20mm)
Current Rating (Amps)
0.2A
Termination
Solder
Contact Finish Thickness
1.25µin (0.03µm)
FFC, FCB Thickness
0.20mm
Housing Color
Beige
Height Above Board
0.035" (0.88mm)
Actuator Color
Black
Locking Feature
Flip Lock, Backlock
Mating Cycles
10
Cable End Type
Notched, Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1054,42700 Kč544,27 Kč
2551,00840 Kč1 275,21 Kč
5048,57260 Kč2 428,63 Kč
10046,25020 Kč4 625,02 Kč
25043,35416 Kč10 838,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50046,00494 Kč23 002,47 Kč
1 00043,81002 Kč43 810,02 Kč
1 50042,57541 Kč63 863,11 Kč
2 50041,06957 Kč102 673,93 Kč
3 50040,10708 Kč140 374,78 Kč
5 00039,11167 Kč195 558,35 Kč
Manufacturers Standard Package
26-FH58SA-61S-0.2SHW(99)DKR-ND
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1054,42700 Kč544,27 Kč
2551,00840 Kč1 275,21 Kč
5048,57260 Kč2 428,63 Kč
10046,25020 Kč4 625,02 Kč
25043,35416 Kč10 838,54 Kč
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč