New Product
51 Position FFC, FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH58S-51S-0.2SHW(99)

DigiKey Part Number
26-FH58S-51S-0.2SHW(99)TR-ND - Tape & Reel (TR)
26-FH58S-51S-0.2SHW(99)CT-ND - Cut Tape (CT)
26-FH58S-51S-0.2SHW(99)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH58S-51S-0.2SHW(99)
Description
RECEPTACLE, 0.2 MM PITCH, 51 POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 Position FFC, FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH58S-51S-0.2SHW(99) Models
Product Attributes
Filter Similar Products
Category
Cable End Type
Notched, Tapered
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Polyamide (PA), Nylon
Flat Flex Type
FFC, FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
30V
Connector/Contact Type
Contacts, Top and Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
51
Material Flammability Rating
UL94 V-0
Pitch
0.008" (0.20mm)
Current Rating (Amps)
0.2A
Termination
Solder
Contact Finish Thickness
1.25µin (0.03µm)
FFC, FCB Thickness
0.20mm
Housing Color
Beige
Height Above Board
0.035" (0.88mm)
Actuator Color
Black
Locking Feature
Flip Lock, Backlock
Mating Cycles
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1048,16900 Kč481,69 Kč
2545,14560 Kč1 128,64 Kč
5042,99140 Kč2 149,57 Kč
10040,93560 Kč4 093,56 Kč
25038,37176 Kč9 592,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50040,90578 Kč20 452,89 Kč
1 00038,95423 Kč38 954,23 Kč
1 50037,85617 Kč56 784,25 Kč
2 50036,51737 Kč91 293,43 Kč
3 50035,66150 Kč124 815,25 Kč
5 00034,77622 Kč173 881,10 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč