New Product
35 Position FFC, FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH58S-35S-0.2SHW(99)

DigiKey Part Number
26-FH58S-35S-0.2SHW(99)TR-ND - Tape & Reel (TR)
26-FH58S-35S-0.2SHW(99)CT-ND - Cut Tape (CT)
26-FH58S-35S-0.2SHW(99)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH58S-35S-0.2SHW(99)
Description
RECEPTACLE, 0.2 MM PITCH, 35 POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35 Position FFC, FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH58S-35S-0.2SHW(99) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock, Backlock
Manufacturer
Hirose Electric Co Ltd
Cable End Type
Notched, Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Actuator Material
Polyamide (PA), Nylon
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention
Connector/Contact Type
Contacts, Top and Bottom
Voltage Rating
30V
Number of Positions
35
Operating Temperature
-55°C ~ 85°C
Pitch
0.008" (0.20mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
0.2A
FFC, FCB Thickness
0.20mm
Housing Color
Beige
Height Above Board
0.035" (0.88mm)
Actuator Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1038,23700 Kč382,37 Kč
2535,83920 Kč895,98 Kč
5034,12600 Kč1 706,30 Kč
10032,49440 Kč3 249,44 Kč
25030,45884 Kč7 614,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50032,37136 Kč16 185,68 Kč
1 00030,82632 Kč30 826,32 Kč
1 50029,95729 Kč44 935,93 Kč
2 50028,89762 Kč72 244,05 Kč
3 50028,22029 Kč98 771,01 Kč
5 00027,51981 Kč137 599,05 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč