
FH58S-25S-0.2SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH58S-25S-0.2SHW(99)TR-ND - Tape & Reel (TR) 26-FH58S-25S-0.2SHW(99)CT-ND - Cut Tape (CT) 26-FH58S-25S-0.2SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH58S-25S-0.2SHW(99) |
Description | RECEPTACLE, 0.2 MM PITCH, 25 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 25 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,63000 Kč | 40,63 Kč |
| 10 | 34,43800 Kč | 344,38 Kč |
| 25 | 32,28240 Kč | 807,06 Kč |
| 50 | 30,74140 Kč | 1 537,07 Kč |
| 100 | 29,27210 Kč | 2 927,21 Kč |
| 250 | 27,43908 Kč | 6 859,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,31376 Kč | 13 156,88 Kč |
| 1 000 | 25,05792 Kč | 25 057,92 Kč |
| 1 500 | 24,35134 Kč | 36 527,01 Kč |
| 2 500 | 23,48986 Kč | 58 724,65 Kč |
| 3 500 | 22,93915 Kč | 80 287,03 Kč |
| 5 000 | 22,36958 Kč | 111 847,90 Kč |
| Unit Price without VAT: | 40,63000 Kč |
|---|---|
| Unit Price with VAT: | 49,16230 Kč |

