
FH58S-21S-0.2SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH58S-21S-0.2SHW(99)TR-ND - Tape & Reel (TR) 26-FH58S-21S-0.2SHW(99)CT-ND - Cut Tape (CT) 26-FH58S-21S-0.2SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH58S-21S-0.2SHW(99) |
Description | RECEPTACLE, 0.2 MM PITCH, 21 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH58S-21S-0.2SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 21 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,93000 Kč | 309,30 Kč |
| 25 | 28,99400 Kč | 724,85 Kč |
| 50 | 27,60820 Kč | 1 380,41 Kč |
| 100 | 26,28950 Kč | 2 628,95 Kč |
| 250 | 24,64156 Kč | 6 160,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,14544 Kč | 13 072,72 Kč |
| 1 000 | 24,89754 Kč | 24 897,54 Kč |
| 1 500 | 24,19543 Kč | 36 293,15 Kč |
| 2 500 | 23,33944 Kč | 58 348,60 Kč |
| 3 500 | 22,79237 Kč | 79 773,29 Kč |
| 5 000 | 22,22651 Kč | 111 132,55 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

