
FH58S-21S-0.2SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH58S-21S-0.2SHW(99)TR-ND - Tape & Reel (TR) 26-FH58S-21S-0.2SHW(99)CT-ND - Cut Tape (CT) 26-FH58S-21S-0.2SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH58S-21S-0.2SHW(99) |
Description | RECEPTACLE, 0.2 MM PITCH, 21 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH58S-21S-0.2SHW(99) Models |
Category | Cable End Type Notched, Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 21 | Material Flammability Rating UL94 V-0 |
Pitch 0.008" (0.20mm) | Current Rating (Amps) 0.2A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.20mm | Housing Color Beige |
Height Above Board 0.035" (0.88mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock | Mating Cycles 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,93000 Kč | 309,30 Kč |
| 25 | 28,99400 Kč | 724,85 Kč |
| 50 | 27,60820 Kč | 1 380,41 Kč |
| 100 | 26,28950 Kč | 2 628,95 Kč |
| 250 | 24,64156 Kč | 6 160,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,14544 Kč | 13 072,72 Kč |
| 1 000 | 24,89754 Kč | 24 897,54 Kč |
| 1 500 | 24,19543 Kč | 36 293,15 Kč |
| 2 500 | 23,33944 Kč | 58 348,60 Kč |
| 3 500 | 22,79237 Kč | 79 773,29 Kč |
| 5 000 | 22,22651 Kč | 111 132,55 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

