
FH58M-7S-0.25SHW(99) | |
|---|---|
DigiKey Part Number | H125682TR-ND - Tape & Reel (TR) H125682CT-ND - Cut Tape (CT) H125682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH58M-7S-0.25SHW(99) |
Description | CONN FPC 7POS 0.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Top and Bottom 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH58M-7S-0.25SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 7 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon, Halogen Free | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,22220 Kč | 15 611,10 Kč |
| 1 000 | 29,73249 Kč | 29 732,49 Kč |
| 1 500 | 28,89421 Kč | 43 341,32 Kč |
| 2 500 | 27,87214 Kč | 69 680,35 Kč |
| 3 500 | 27,21885 Kč | 95 265,98 Kč |
| 5 000 | 26,54321 Kč | 132 716,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 Kč | 46,94 Kč |
| 10 | 38,31100 Kč | 383,11 Kč |
| 25 | 35,30520 Kč | 882,63 Kč |
| 50 | 33,20000 Kč | 1 660,00 Kč |
| 100 | 31,21930 Kč | 3 121,93 Kč |
| 250 | 28,78292 Kč | 7 195,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,20000 Kč | 52,20 Kč |
| 10 | 45,46800 Kč | 454,68 Kč |
| 25 | 43,53160 Kč | 1 088,29 Kč |
| 50 | 42,56320 Kč | 2 128,16 Kč |
| 100 | 40,62860 Kč | 4 062,86 Kč |
| 250 | 36,75920 Kč | 9 189,80 Kč |
| Unit Price without VAT: | 46,94000 Kč |
|---|---|
| Unit Price with VAT: | 56,79740 Kč |


