Parametric Equivalent

FH58A-71S-0.2SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH58A-71S-0.2SHW(99)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH58A-71S-0.2SHW(99) |
Description | FH58A-71S-0.2SHW(99) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 71 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 71 | Current Rating (Amps) 0.2A |
Pitch 0.008" (0.20mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH58A-71S-0.2SHW | Hirose Electric Co Ltd | 4 553 | 26-FH58A-71S-0.2SHWCT-ND | 71,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,20100 Kč | 34 600,50 Kč |
| Unit Price without VAT: | 69,20100 Kč |
|---|---|
| Unit Price with VAT: | 83,73321 Kč |


