61 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH58A-61S-0.2SHW

DigiKey Part Number
26-FH58A-61S-0.2SHWTR-ND - Tape & Reel (TR)
26-FH58A-61S-0.2SHWCT-ND - Cut Tape (CT)
26-FH58A-61S-0.2SHWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH58A-61S-0.2SHW
Description
CONN FPC 61POS 0.2MM R/A
Customer Reference
Detailed Description
61 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH58A-61S-0.2SHW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
61
Pitch
0.008" (0.20mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Notched
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Polyamide (PA), Nylon, Halogen Free
Features
-
Voltage Rating
30V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 474
Check for Additional Incoming Stock
Last Time Buy Date: 30.11.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,01000 Kč97,01 Kč
1082,35400 Kč823,54 Kč
2577,19720 Kč1 929,93 Kč
5073,50980 Kč3 675,49 Kč
10070,00100 Kč7 000,10 Kč
25065,61708 Kč16 404,27 Kč
50062,48584 Kč31 242,92 Kč
1 00059,50581 Kč59 505,81 Kč
2 50055,78430 Kč139 460,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00054,18782 Kč270 939,10 Kč
Manufacturers Standard Package
Unit Price without VAT:97,01000 Kč
Unit Price with VAT:117,38210 Kč