41 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH58-41S-0.2SHW(99)

DigiKey Part Number
H125309TR-ND - Tape & Reel (TR)
H125309CT-ND - Cut Tape (CT)
H125309DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH58-41S-0.2SHW(99)
Description
CONN FPC 41POS 0.2MM R/A
Customer Reference
Detailed Description
41 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH58-41S-0.2SHW(99) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Notched
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Last Time Buy
Actuator Material
Polyamide (PA), Nylon, Halogen Free
Flat Flex Type
FPC
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Connector/Contact Type
Contacts, Top and Bottom
Current Rating (Amps)
0.2A
Number of Positions
41
Contact Finish Thickness
1.25µin (0.03µm)
Pitch
0.008" (0.20mm)
Housing Color
Beige
Termination
Solder
Actuator Color
Black
FFC, FCB Thickness
0.20mm
Mating Cycles
10
Height Above Board
0.035" (0.88mm)
Base Product Number
Locking Feature
Flip Lock, Backlock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 572
Check for Additional Incoming Stock
Last Time Buy Date: 30.11.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,12000 Kč74,12 Kč
1062,99400 Kč629,94 Kč
2559,03800 Kč1 475,95 Kč
5056,22000 Kč2 811,00 Kč
10053,53440 Kč5 353,44 Kč
25050,18104 Kč12 545,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50048,74182 Kč24 370,91 Kč
1 00046,41692 Kč46 416,92 Kč
1 50045,10861 Kč67 662,91 Kč
2 50043,51340 Kč108 783,50 Kč
3 50042,49377 Kč148 728,19 Kč
5 00041,43909 Kč207 195,45 Kč
Manufacturers Standard Package
Unit Price without VAT:74,12000 Kč
Unit Price with VAT:89,68520 Kč