35 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH58-35S-0.2SHW(99)

DigiKey Part Number
H125308TR-ND - Tape & Reel (TR)
H125308CT-ND - Cut Tape (CT)
H125308DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH58-35S-0.2SHW(99)
Description
CONN FPC 35POS 0.2MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH58-35S-0.2SHW(99) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Notched
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Actuator Material
Polyamide (PA), Nylon, Halogen Free
Flat Flex Type
FPC
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Connector/Contact Type
Contacts, Top and Bottom
Current Rating (Amps)
0.2A
Number of Positions
35
Contact Finish Thickness
1.25µin (0.03µm)
Pitch
0.008" (0.20mm)
Housing Color
Beige
Termination
Solder
Actuator Color
Black
FFC, FCB Thickness
0.20mm
Mating Cycles
10
Height Above Board
0.035" (0.88mm)
Base Product Number
Locking Feature
Flip Lock, Backlock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 796
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,71000 Kč69,71 Kč
1059,25600 Kč592,56 Kč
2555,54400 Kč1 388,60 Kč
5052,88980 Kč2 644,49 Kč
10050,36160 Kč5 036,16 Kč
25047,20856 Kč11 802,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50043,01230 Kč21 506,15 Kč
1 00040,96017 Kč40 960,17 Kč
1 50039,80563 Kč59 708,44 Kč
2 50038,39787 Kč95 994,67 Kč
3 50037,49805 Kč131 243,17 Kč
5 00036,56722 Kč182 836,10 Kč
Manufacturers Standard Package
Unit Price without VAT:69,71000 Kč
Unit Price with VAT:84,34910 Kč