40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount
FH55-40S-0.5SH

FH55-40S-0.5SH

DigiKey Part Number
26-FH55-40S-0.5SHTR-ND - Tape & Reel (TR)
26-FH55-40S-0.5SHCT-ND - Cut Tape (CT)
26-FH55-40S-0.5SHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH55-40S-0.5SH
Description
CONN FFC FPC 0.5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FH55-40S-0.5SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Bottom
Number of Positions
40
Pitch
0.020" (0.50mm)
Termination
Crimp
FFC, FCB Thickness
0.30mm
Height Above Board
0.059" (1.50mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 046
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,07000 Kč73,07 Kč
1062,15400 Kč621,54 Kč
2558,24840 Kč1 456,21 Kč
5055,46420 Kč2 773,21 Kč
10052,81630 Kč5 281,63 Kč
25049,50908 Kč12 377,27 Kč
50047,54788 Kč23 773,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00044,65699 Kč223 284,95 Kč
Manufacturers Standard Package
Unit Price without VAT:73,07000 Kč
Unit Price with VAT:88,41470 Kč