
FH52K-8S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH52K-8S-0.5SHTR-ND - Tape & Reel (TR) 26-FH52K-8S-0.5SHCT-ND - Cut Tape (CT) 26-FH52K-8S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52K-8S-0.5SH |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52K-8S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,97446 Kč | 74 923,38 Kč |
| 6 000 | 23,78377 Kč | 142 702,62 Kč |
| 9 000 | 23,11381 Kč | 208 024,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,74900 Kč | 317,49 Kč |
| 25 | 29,76680 Kč | 744,17 Kč |
| 50 | 28,33900 Kč | 1 416,95 Kč |
| 100 | 26,98450 Kč | 2 698,45 Kč |
| 250 | 25,29420 Kč | 6 323,55 Kč |
| 500 | 24,08638 Kč | 12 043,19 Kč |
| 1 000 | 22,93675 Kč | 22 936,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 32,40000 Kč | 324,00 Kč |
| 25 | 31,01840 Kč | 775,46 Kč |
| 50 | 30,32960 Kč | 1 516,48 Kč |
| 100 | 28,94780 Kč | 2 894,78 Kč |
| 250 | 26,19208 Kč | 6 548,02 Kč |
| 500 | 24,12418 Kč | 12 062,09 Kč |
| 1 000 | 20,67778 Kč | 20 677,78 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


