FH52K-68S-0.5SH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH52K-68S-0.5SH

DigiKey Part Number
26-FH52K-68S-0.5SHTR-ND - Tape & Reel (TR)
26-FH52K-68S-0.5SHCT-ND - Cut Tape (CT)
26-FH52K-68S-0.5SHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH52K-68S-0.5SH
Description
CONN FFC BOTTOM 68POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH52K-68S-0.5SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
68
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Gray
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 450
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00051,73710 Kč155 211,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1077,37800 Kč773,78 Kč
2572,52120 Kč1 813,03 Kč
5069,05920 Kč3 452,96 Kč
10065,76150 Kč6 576,15 Kč
25061,64400 Kč15 411,00 Kč
50060,48304 Kč30 241,52 Kč
Digi-Reel®
QuantityUnit PriceExt Price
199,87000 Kč99,87 Kč
1090,63100 Kč906,31 Kč
2585,84560 Kč2 146,14 Kč
5083,84820 Kč4 192,41 Kč
10079,85340 Kč7 985,34 Kč
25069,87156 Kč17 467,89 Kč
50067,87542 Kč33 937,71 Kč
1 00057,89374 Kč57 893,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč