
FH52K-25S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH52K-25S-0.5SHTR-ND - Tape & Reel (TR) 26-FH52K-25S-0.5SHCT-ND - Cut Tape (CT) 26-FH52K-25S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52K-25S-0.5SH |
Description | RECEPTACLE, 0.5MM PITCH, 17.6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
EDA/CAD Models | FH52K-25S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 25 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 44,22200 Kč | 442,22 Kč |
| 25 | 41,45000 Kč | 1 036,25 Kč |
| 50 | 39,46780 Kč | 1 973,39 Kč |
| 100 | 37,58010 Kč | 3 758,01 Kč |
| 250 | 35,22708 Kč | 8 806,77 Kč |
| 500 | 33,54514 Kč | 16 772,57 Kč |
| 1 000 | 32,76948 Kč | 32 769,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,98610 Kč | 104 958,30 Kč |
| 6 000 | 33,31830 Kč | 199 909,80 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

