
FH52K-24S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH52K-24S-0.5SHTR-ND - Tape & Reel (TR) 26-FH52K-24S-0.5SHCT-ND - Cut Tape (CT) 26-FH52K-24S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52K-24S-0.5SH |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52K-24S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,71359 Kč | 83 140,77 Kč |
| 6 000 | 26,39213 Kč | 158 352,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,89000 Kč | 48,89 Kč |
| 10 | 41,44600 Kč | 414,46 Kč |
| 25 | 38,85720 Kč | 971,43 Kč |
| 50 | 36,99720 Kč | 1 849,86 Kč |
| 100 | 35,22870 Kč | 3 522,87 Kč |
| 250 | 33,02244 Kč | 8 255,61 Kč |
| 500 | 31,44618 Kč | 15 723,09 Kč |
| 1 000 | 30,55985 Kč | 30 559,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,51000 Kč | 54,51 Kč |
| 10 | 47,41700 Kč | 474,17 Kč |
| 25 | 45,39040 Kč | 1 134,76 Kč |
| 50 | 44,38340 Kč | 2 219,17 Kč |
| 100 | 42,36520 Kč | 4 236,52 Kč |
| 250 | 38,32964 Kč | 9 582,41 Kč |
| 500 | 35,30362 Kč | 17 651,81 Kč |
| 1 000 | 30,26025 Kč | 30 260,25 Kč |
| Unit Price without VAT: | 48,89000 Kč |
|---|---|
| Unit Price with VAT: | 59,15690 Kč |

