
FH52K-12S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH52K-12S-0.5SHTR-ND - Tape & Reel (TR) 26-FH52K-12S-0.5SHCT-ND - Cut Tape (CT) 26-FH52K-12S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52K-12S-0.5SH |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52K-12S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,91784 Kč | 68 753,52 Kč |
| 6 000 | 21,82506 Kč | 130 950,36 Kč |
| 9 000 | 21,21028 Kč | 190 892,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 10 | 31,82800 Kč | 318,28 Kč |
| 25 | 29,84040 Kč | 746,01 Kč |
| 50 | 28,40900 Kč | 1 420,45 Kč |
| 100 | 27,05140 Kč | 2 705,14 Kč |
| 250 | 25,35684 Kč | 6 339,21 Kč |
| 500 | 24,14604 Kč | 12 073,02 Kč |
| 1 000 | 22,99355 Kč | 22 993,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 Kč | 40,84 Kč |
| 10 | 35,46900 Kč | 354,69 Kč |
| 25 | 33,96640 Kč | 849,16 Kč |
| 50 | 33,20840 Kč | 1 660,42 Kč |
| 100 | 31,69920 Kč | 3 169,92 Kč |
| 250 | 28,68020 Kč | 7 170,05 Kč |
| 500 | 26,41606 Kč | 13 208,03 Kč |
| 1 000 | 22,64243 Kč | 22 642,43 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |

