


FH52K-12(6)SA-1SH | |
|---|---|
DigiKey Part Number | 26-FH52K-12(6)SA-1SHTR-ND - Tape & Reel (TR) 26-FH52K-12(6)SA-1SHCT-ND - Cut Tape (CT) 26-FH52K-12(6)SA-1SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52K-12(6)SA-1SH |
Description | CONN FFC FPC BOTTOM 12POS 1MM RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Loaded) Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52K-12(6)SA-1SH Models |
Category | Contact Material Copper Alloy |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 12 (6 Loaded) | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,56800 Kč | 325,68 Kč |
| 25 | 30,53120 Kč | 763,28 Kč |
| 50 | 29,06960 Kč | 1 453,48 Kč |
| 100 | 27,67960 Kč | 2 767,96 Kč |
| 250 | 25,94512 Kč | 6 486,28 Kč |
| 500 | 24,70582 Kč | 12 352,91 Kč |
| 1 000 | 23,52679 Kč | 23 526,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,79863 Kč | 77 395,89 Kč |
| 6 000 | 24,56864 Kč | 147 411,84 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

