
FH52E-20(10)SA-1SH(99) | |
|---|---|
DigiKey Part Number | 26-FH52E-20(10)SA-1SH(99)TR-ND - Tape & Reel (TR) 26-FH52E-20(10)SA-1SH(99)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FH52E-20(10)SA-1SH(99) |
Description | CONN FFC FPC BOTTOM 20POS 1MM RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
EDA/CAD Models | FH52E-20(10)SA-1SH(99) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,02500 Kč | 430,25 Kč |
| 25 | 40,33280 Kč | 1 008,32 Kč |
| 50 | 38,40540 Kč | 1 920,27 Kč |
| 100 | 36,57010 Kč | 3 657,01 Kč |
| 250 | 34,27880 Kč | 8 569,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,00036 Kč | 20 000,18 Kč |
| 1 000 | 38,09163 Kč | 38 091,63 Kč |
| 1 500 | 37,01807 Kč | 55 527,11 Kč |
| 2 500 | 35,70861 Kč | 89 271,52 Kč |
| 3 500 | 34,87168 Kč | 122 050,88 Kč |
| 5 000 | 34,00626 Kč | 170 031,30 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |



