



FH52-50S-0.5SH(99) | |
|---|---|
DigiKey Part Number | HFZ050TR-ND - Tape & Reel (TR) HFZ050CT-ND - Cut Tape (CT) HFZ050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52-50S-0.5SH(99) |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52-50S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,57000 Kč | 87,57 Kč |
| 10 | 74,45400 Kč | 744,54 Kč |
| 25 | 69,77640 Kč | 1 744,41 Kč |
| 50 | 66,44220 Kč | 3 322,11 Kč |
| 100 | 63,27000 Kč | 6 327,00 Kč |
| 250 | 59,30712 Kč | 14 826,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,13988 Kč | 26 569,94 Kč |
| 1 000 | 50,60483 Kč | 50 604,83 Kč |
| 1 500 | 49,17897 Kč | 73 768,46 Kč |
| 2 500 | 47,43980 Kč | 118 599,50 Kč |
| 3 500 | 46,32816 Kč | 162 148,56 Kč |
| Unit Price without VAT: | 87,57000 Kč |
|---|---|
| Unit Price with VAT: | 105,95970 Kč |

