
FH52-40S-0.5SH(99) | |
|---|---|
DigiKey Part Number | HFZ040TR-ND - Tape & Reel (TR) HFZ040CT-ND - Cut Tape (CT) HFZ040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52-40S-0.5SH(99) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52-40S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 64,06500 Kč | 640,65 Kč |
| 25 | 60,04600 Kč | 1 501,15 Kč |
| 50 | 57,17760 Kč | 2 858,88 Kč |
| 100 | 54,44570 Kč | 5 444,57 Kč |
| 250 | 51,03604 Kč | 12 759,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,29158 Kč | 27 145,79 Kč |
| 1 000 | 51,70191 Kč | 51 701,91 Kč |
| 1 500 | 50,24485 Kč | 75 367,27 Kč |
| 2 500 | 48,46800 Kč | 121 170,00 Kč |
| 3 500 | 47,33243 Kč | 165 663,51 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |


