



FH52-32S-0.5SH(99) | |
|---|---|
DigiKey Part Number | HFZ032TR-ND - Tape & Reel (TR) HFZ032CT-ND - Cut Tape (CT) HFZ032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52-32S-0.5SH(99) |
Description | CONN FFC BOTTOM 32POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52-32S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,41000 Kč | 67,41 Kč |
| 10 | 57,27900 Kč | 572,79 Kč |
| 25 | 53,67960 Kč | 1 341,99 Kč |
| 50 | 51,11620 Kč | 2 555,81 Kč |
| 100 | 48,67360 Kč | 4 867,36 Kč |
| 250 | 45,62588 Kč | 11 406,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,69682 Kč | 21 348,41 Kč |
| 1 000 | 40,65992 Kč | 40 659,92 Kč |
| 1 500 | 39,51406 Kč | 59 271,09 Kč |
| 2 500 | 38,11634 Kč | 95 290,85 Kč |
| 3 500 | 37,22330 Kč | 130 281,55 Kč |
| 5 000 | 36,29927 Kč | 181 496,35 Kč |
| Unit Price without VAT: | 67,41000 Kč |
|---|---|
| Unit Price with VAT: | 81,56610 Kč |


