



FH52-28S-0.5SH(99) | |
|---|---|
DigiKey Part Number | HFZ028TR-ND - Tape & Reel (TR) HFZ028CT-ND - Cut Tape (CT) HFZ028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52-28S-0.5SH(99) |
Description | CONN FFC BOTTOM 28POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52-28S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 28 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,13422 Kč | 20 567,11 Kč |
| 1 000 | 39,17152 Kč | 39 171,52 Kč |
| 1 500 | 38,06752 Kč | 57 101,28 Kč |
| 2 500 | 36,72130 Kč | 91 803,25 Kč |
| 3 500 | 35,86054 Kč | 125 511,89 Kč |
| 5 000 | 34,97041 Kč | 174 852,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 68,53900 Kč | 685,39 Kč |
| 25 | 63,19200 Kč | 1 579,80 Kč |
| 50 | 59,42000 Kč | 2 971,00 Kč |
| 100 | 55,87510 Kč | 5 587,51 Kč |
| 250 | 51,51608 Kč | 12 879,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,36000 Kč | 91,36 Kč |
| 10 | 83,00000 Kč | 830,00 Kč |
| 25 | 78,61760 Kč | 1 965,44 Kč |
| 50 | 76,79460 Kč | 3 839,73 Kč |
| 100 | 73,13610 Kč | 7 313,61 Kč |
| 250 | 63,99368 Kč | 15 998,42 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |

