
FH52-26S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH52-26S-0.5SHTR-ND - Tape & Reel (TR) 26-FH52-26S-0.5SHCT-ND - Cut Tape (CT) 26-FH52-26S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52-26S-0.5SH |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52-26S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,56800 Kč | 325,68 Kč |
| 25 | 30,53120 Kč | 763,28 Kč |
| 50 | 29,06960 Kč | 1 453,48 Kč |
| 100 | 27,67960 Kč | 2 767,96 Kč |
| 250 | 25,94512 Kč | 6 486,28 Kč |
| 500 | 24,70582 Kč | 12 352,91 Kč |
| 1 000 | 23,52679 Kč | 23 526,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,42368 Kč | 73 271,04 Kč |
| 6 000 | 23,25914 Kč | 139 554,84 Kč |
| 9 000 | 22,60397 Kč | 203 435,73 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

