
FH52-25S-0.5SH(99) | |
|---|---|
DigiKey Part Number | HFZ025TR-ND - Tape & Reel (TR) HFZ025CT-ND - Cut Tape (CT) HFZ025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52-25S-0.5SH(99) |
Description | CONN FFC BOTTOM 25POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52-25S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 25 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,41000 Kč | 56,41 Kč |
| 10 | 47,88900 Kč | 478,89 Kč |
| 25 | 44,88720 Kč | 1 122,18 Kč |
| 50 | 42,74420 Kč | 2 137,21 Kč |
| 100 | 40,70230 Kč | 4 070,23 Kč |
| 250 | 38,15272 Kč | 9 538,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,42088 Kč | 19 210,44 Kč |
| 1 000 | 36,58764 Kč | 36 587,64 Kč |
| 1 500 | 35,55626 Kč | 53 334,39 Kč |
| 2 500 | 34,29870 Kč | 85 746,75 Kč |
| 3 500 | 33,49488 Kč | 117 232,08 Kč |
| 5 000 | 32,66329 Kč | 163 316,45 Kč |
| Unit Price without VAT: | 56,41000 Kč |
|---|---|
| Unit Price with VAT: | 68,25610 Kč |

