FH52-22S-0.5SH(99) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 20,18042 Kč
Datasheet

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: 7,35555 Kč
Datasheet
Image for FH52-22S-0.5SH(99) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH52-22S-0.5SH(99)

DigiKey Part Number
FH52-22S-0.5SH(99)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH52-22S-0.5SH(99)
Description
CONN FFC BOTTOM 22POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH52-22S-0.5SH(99) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
22
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
-
Voltage Rating
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Gray
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50033,62822 Kč16 814,11 Kč
Manufacturers Standard Package
Unit Price without VAT:33,62822 Kč
Unit Price with VAT:40,69015 Kč