



FH52-20S-0.5SH | |
|---|---|
DigiKey Part Number | H126110TR-ND - Tape & Reel (TR) H126110CT-ND - Cut Tape (CT) H126110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52-20S-0.5SH |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52-20S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,24000 Kč | 36,24 Kč |
| 10 | 30,82800 Kč | 308,28 Kč |
| 25 | 28,88720 Kč | 722,18 Kč |
| 50 | 27,50800 Kč | 1 375,40 Kč |
| 100 | 26,19370 Kč | 2 619,37 Kč |
| 250 | 24,55192 Kč | 6 137,98 Kč |
| 500 | 23,38000 Kč | 11 690,00 Kč |
| 1 000 | 22,26394 Kč | 22 263,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,64427 Kč | 61 932,81 Kč |
| 6 000 | 19,65984 Kč | 117 959,04 Kč |
| 9 000 | 19,10597 Kč | 171 953,73 Kč |
| Unit Price without VAT: | 36,24000 Kč |
|---|---|
| Unit Price with VAT: | 43,85040 Kč |




