



FH52-12S-0.5SH(99) | |
|---|---|
DigiKey Part Number | HFZ012TR-ND - Tape & Reel (TR) HFZ012CT-ND - Cut Tape (CT) HFZ012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52-12S-0.5SH(99) |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52-12S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,30088 Kč | 15 650,44 Kč |
| 1 000 | 29,80729 Kč | 29 807,29 Kč |
| 1 500 | 28,96688 Kč | 43 450,32 Kč |
| 2 500 | 27,94212 Kč | 69 855,30 Kč |
| 3 500 | 27,28714 Kč | 95 504,99 Kč |
| 5 000 | 26,60980 Kč | 133 049,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,46300 Kč | 404,63 Kč |
| 25 | 37,91400 Kč | 947,85 Kč |
| 50 | 36,10400 Kč | 1 805,20 Kč |
| 100 | 34,38000 Kč | 3 438,00 Kč |
| 250 | 32,22520 Kč | 8 056,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 43,67600 Kč | 436,76 Kč |
| 25 | 40,26560 Kč | 1 006,64 Kč |
| 50 | 37,85940 Kč | 1 892,97 Kč |
| 100 | 35,60210 Kč | 3 560,21 Kč |
| 250 | 32,82324 Kč | 8 205,81 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |


_tmb.jpg)