
FH52-10S-0.5SH(99) | |
|---|---|
DigiKey Part Number | HFZ010TR-ND - Tape & Reel (TR) HFZ010CT-ND - Cut Tape (CT) HFZ010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52-10S-0.5SH(99) |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52-10S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,33848 Kč | 14 169,24 Kč |
| 1 000 | 26,98621 Kč | 26 986,21 Kč |
| 1 500 | 26,22552 Kč | 39 338,28 Kč |
| 2 500 | 25,29755 Kč | 63 243,88 Kč |
| 3 500 | 24,70469 Kč | 86 466,41 Kč |
| 5 000 | 24,09117 Kč | 120 455,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,22900 Kč | 372,29 Kč |
| 25 | 34,88200 Kč | 872,05 Kč |
| 50 | 33,21880 Kč | 1 660,94 Kč |
| 100 | 31,62930 Kč | 3 162,93 Kč |
| 250 | 29,64832 Kč | 7 412,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 49,57600 Kč | 495,76 Kč |
| 25 | 46,96840 Kč | 1 174,21 Kč |
| 50 | 45,87220 Kč | 2 293,61 Kč |
| 100 | 43,68840 Kč | 4 368,84 Kč |
| 250 | 38,22728 Kč | 9 556,82 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |


