
FH50-40S-0.5SH | |
|---|---|
DigiKey Part Number | H122602TR-ND - Tape & Reel (TR) H122602CT-ND - Cut Tape (CT) H122602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH50-40S-0.5SH |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH50-40S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.146" (3.70mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 59,13000 Kč | 591,30 Kč |
| 25 | 55,41800 Kč | 1 385,45 Kč |
| 50 | 52,77220 Kč | 2 638,61 Kč |
| 100 | 50,25030 Kč | 5 025,03 Kč |
| 250 | 47,10356 Kč | 11 775,89 Kč |
| 500 | 44,85550 Kč | 22 427,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,56959 Kč | 43 569,59 Kč |
| 2 000 | 41,49184 Kč | 82 983,68 Kč |
| 3 000 | 40,32288 Kč | 120 968,64 Kč |
| 5 000 | 38,89703 Kč | 194 485,15 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |

