
FH50-28S-0.5SH | |
|---|---|
DigiKey Part Number | H122601TR-ND - Tape & Reel (TR) H122601CT-ND - Cut Tape (CT) H122601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH50-28S-0.5SH |
Description | CONN FFC BOTTOM 28POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH50-28S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 28 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.146" (3.70mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,13704 Kč | 37 137,04 Kč |
| 2 000 | 35,36579 Kč | 70 731,58 Kč |
| 3 000 | 34,36953 Kč | 103 108,59 Kč |
| 5 000 | 33,15409 Kč | 165 770,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,73000 Kč | 58,73 Kč |
| 10 | 47,84700 Kč | 478,47 Kč |
| 25 | 44,11240 Kč | 1 102,81 Kč |
| 50 | 41,47700 Kč | 2 073,85 Kč |
| 100 | 39,00140 Kč | 3 900,14 Kč |
| 250 | 35,95844 Kč | 8 989,61 Kč |
| 500 | 33,81598 Kč | 16 907,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,89000 Kč | 65,89 Kč |
| 10 | 59,84500 Kč | 598,45 Kč |
| 25 | 56,68360 Kč | 1 417,09 Kč |
| 50 | 55,36160 Kč | 2 768,08 Kč |
| 100 | 52,72600 Kč | 5 272,60 Kč |
| 250 | 46,13488 Kč | 11 533,72 Kč |
| 500 | 44,81714 Kč | 22 408,57 Kč |
| Unit Price without VAT: | 58,73000 Kč |
|---|---|
| Unit Price with VAT: | 71,06330 Kč |

